Maxim MAX3302EEBA-T technical specifications.
| Data Rate | 12Mbps |
| Max Supply Current | 2mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3302EEBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.