Maxim MAX3349EETE+ technical specifications.
| Data Rate | 12Mbps |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3349EETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.