Maxim MAX3373EEKA/V+T technical specifications.
| Package/Case | SOT-23-8 |
| Channel Type | Bidirectional |
| Data Rate | 16Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3373EEKA/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.