Maxim MAX3375EEKAT technical specifications.
| Package/Case | SOT-23-8 |
| Channel Type | Unidirectional |
| Data Rate | 16Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3375EEKAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
