
The MAX3690ECJ-T is a surface mount IC with a TQFP package. It operates over a temperature range of -40°C to 85°C and can supply up to 60mA of current. The device is not RoHS compliant and is packaged in tape and reel quantities of 2000. It has 8 inputs and 1 output, and can operate at data rates of up to 622Mbps.
Maxim MAX3690ECJ-T technical specifications.
| Package/Case | TQFP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.002568oz |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3690ECJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
