Maxim MAX3766EEPT technical specifications.
| Package/Case | QSOP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 590mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.008508oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3766EEPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.