Maxim MAX3861ETG+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.35W |
| RoHS Compliant | Yes |
| Series | MAX3861 |
| Supply Current | 94mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3861ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.