Maxim MAX3892ETH+T technical specifications.
| Data Rate | 2.7Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 138mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3892ETH+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.