Maxim MAX4052AESET technical specifications.
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Series | MAX4052A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4052AESET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.