Maxim MAX4130EUKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.1mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 4V/µs |
| Supply Current | 900uA |
| Voltage Gain | 108dB |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4130EUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
