Maxim MAX4189ESD+T technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | MAX4189 |
| Slew Rate | 175V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4189ESD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.