Maxim MAX4190ESA+T technical specifications.
| -3db Bandwidth | 185MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600uA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Supply Current | 1.2uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4190ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.