Maxim MAX4297EAGT technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 1.25MHz |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4297EAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.