Maxim MAX4330EUKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.3mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 650uV |
| Length | 3mm |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.15V |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 1.5V/µs |
| Supply Current | 245uA |
| Voltage Gain | 120dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4330EUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
