Maxim MAX4397SACTM+ technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4397 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4397SACTM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.