Maxim MAX4399CTK+TD technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4399 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4399CTK+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.