Maxim MAX44000GDT+ technical specifications.
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44000GDT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.