Maxim MAX44004GDT+ technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44004GDT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.