Maxim MAX44009EDT+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | I2C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44009EDT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.