Maxim MAX4545CWPT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 300 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MAX4545 |
| Supply Current | 50nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4545CWPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.