Maxim MAX4622ESET technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 1nA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX4622 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4622ESET to view detailed technical specifications.
No datasheet is available for this part.