Maxim MAX4758EBX-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.221W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| On-State Resistance | 850mR |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4758EBX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.