The MAX4772EUT-T is a single output low dropout (LDO) regulator with a maximum output current of 800mA. It is packaged in a SOT-23 surface mount package and operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Maxim MAX4772EUT-T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4772EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.