Maxim MAX4838EXT+TG104 technical specifications.
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 140uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4838 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4838EXT+TG104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
