Maxim MAX4842AELT+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4842A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4842AELT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
