Maxim MAX501ACWGT technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Series | MAX501A |
| Settling Time | 5us |
| Supply Current | 10mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX501ACWGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.