Maxim MAX506BEWP+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX506BEWP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.