The MAX5078BATT/V+T is a single-channel power switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1.454W and has a maximum supply voltage of 15V and a minimum supply voltage of 4V. The device is designed for surface mount applications and has a maximum output current of 4A. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Maxim MAX5078BATT/V+T technical specifications.
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.454W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5078B |
| Supply Current | 40uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5078BATT/V+T to view detailed technical specifications.
No datasheet is available for this part.