
The MAX525BEPP+ is a 12-bit 4-channel D/A converter with a SPI interface and a settling time of 12us. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a PDIP package and is RoHS compliant.
Maxim MAX525BEPP+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX525BEPP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.