Maxim MAX5821LEUAT technical specifications.
| Package/Case | UMAX |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Series | MAX5821 |
| Settling Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5821LEUAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.