Maxim MAX5913EMH-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5913EMH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.