Maxim MAX5916EUI+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9W |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5916EUI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.