The MAX5919AEEE-T is a dual channel voltage supervisor with a maximum supply voltage of 13.2V and a minimum supply voltage of 1V. It operates over a temperature range of -40°C to 85°C and is available in a QSOP-16 package. The device is designed for surface mount applications and is packaged on tape and reel. It is not radiation hardened and is not RoHS compliant.
Maxim MAX5919AEEE-T technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5919AEEE-T to view detailed technical specifications.
No datasheet is available for this part.