
The MAX5945CAX+ is a 4-channel serial interface IC from Maxim, packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 941mW. The device is RoHS compliant and has a supply current of 4.2mA. It is available in a rail or tube packaging format with 30 units per package.
Maxim MAX5945CAX+ technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5945CAX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.