Maxim MAX5952AUAX+ technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 941mW |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5952AUAX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.