Maxim MAX6001EURT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 400uA |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| Series | MAX6001 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6001EURT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
