Maxim MAX628ESAT technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 450mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX628ESAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.