The MAX6315US31D3-T+ is a surface mount diode from Maxim, packaged in a SOT-143 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode can withstand supply voltages between 1V and 5.5V. It is designed for surface mount applications and has dimensions of 0.94mm in height, 2.92mm in length, and 1.3mm in width.
Maxim MAX6315US31D3-T+ technical specifications.
| Package/Case | SOT-143 |
| Height | 0.94mm |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6315US31D3-T+ to view detailed technical specifications.
No datasheet is available for this part.