The MAX6319MHUK46CT is a simple reset/power-on reset IC from Maxim, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device monitors a single voltage and has an active high/active low reset output. The reset threshold voltage is 4.63V, with a reset timeout of 140ms. The IC is not radiation hardened and is available in tape and reel packaging in quantities of 2500.
Maxim MAX6319MHUK46CT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6319MHUK46CT to view detailed technical specifications.
No datasheet is available for this part.