Maxim MAX6341CSAT technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| Series | MAX6341 |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6341CSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.