Maxim MAX6418UK29+ technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6418UK29+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.