Maxim MAX66000K-000AA+ technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 50°C |
| Memory Size | 64b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Packaging | Tape and Reel |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX66000K-000AA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
