
Maxim MAX6608IUKT technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6608IUKT to view detailed technical specifications.
No datasheet is available for this part.