Maxim MAX660MLP/883B technical specifications.
| Package/Case | LCC |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Voltage | -5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX660MLP/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.