Maxim MAX6618AUB+TG11 technical specifications.
| Package/Case | UMAX |
| Channel Type | Unidirectional |
| Data Rate | 400Kbps |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6618AUB+TG11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.