Maxim MAX6621AUB+T technical specifications.
| Package/Case | UMAX |
| Data Rate | 400Kbps |
| High Level Output Current | -6mA |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6621AUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
