Maxim MAX662EVKIT-SO technical specifications.
| Evaluation Kit | Yes |
| Output Current | 30mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX662EVKIT-SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.