Maxim MAX7231AFIQH-TD technical specifications.
| Package/Case | PLCC |
| Number of Segments | 65 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7231AFIQH-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.