Maxim MAX7370EWA+T technical specifications.
| Max Power Dissipation | 850mW |
| Number of Segments | 4 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7370EWA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.