Maxim MAX761CPA technical specifications.
| Package/Case | PDIP |
| Efficiency | 86% |
| Height | 4.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX761CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
